
* Images are for reference only
CM453232-3R3KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CM453232-3R3KL
- JLCPCB Part #
- C7229846
- Package
- 1812
- Description
- 3.3uH 355mA 800mΩ Magnetic Shielded Inductor ±10% 1812 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$0.3292
10+
$0.3211
30+
$0.3163
100+
$0.3099
Welcome back, may I help you?