This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SF-0603HIA450M-2

Extended
Manufacturer
BOURNS
MFR.Part #
SF-0603HIA450M-2
JLCPCB Part #
C3166959
Package
0603
Description
-55℃~+125℃ 32V 4.5A 50A 0603 Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3175
200+ $0.5106
500+ $0.4929
1000+ $0.4832

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons