
* Images are for reference only
EMI101T-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- EMI101T-RC
- JLCPCB Part #
- C5687746
- Package
- Plugin,9x3.2mm
- Description
- -25℃~+85℃ 1 100pF 25dB@350MHz~500MHz 3 50V Plugin,9x3.2mm EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6915
200+
$0.2766
500+
$0.2670
1000+
$0.2622
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →