
* Images are for reference only
SF-0603HI350M-2
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SF-0603HI350M-2
- JLCPCB Part #
- C3160660
- Package
- 0603
- Description
- -55℃~+150℃ 3.5A 32V 50A 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7514
200+
$0.2906
500+
$0.2810
1000+
$0.2762
Related Products
Welcome back, may I help you?