
* Images are for reference only
SDR2207-391KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR2207-391KL
- JLCPCB Part #
- C1334736
- Package
- SMD,15x22mm
- Description
- 1.7A 390uH 680mΩ 900mA ±10% SMD,15x22mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0437
250+
$0.4049
500+
$0.3904
1000+
$0.3824
Welcome back, may I help you?