
* Images are for reference only
SDR1006-4R7ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR1006-4R7ML
- JLCPCB Part #
- C3222216
- Package
- SMD,9.8x9.8mm
- Description
- 36mΩ 4.7uH 4A 7.3A ±20% SMD,9.8x9.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.0499
10+
$0.8528
30+
$0.7527
100+
$0.6542
500+
$0.5960
800+
$0.5653
Related Products
Welcome back, may I help you?