
* Images are for reference only
SDR1005-150ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR1005-150ML
- JLCPCB Part #
- C2042098
- Package
- SMD,10x12.7mm
- Description
- 15uH 2.5A 3A 60mΩ ±20% SMD,10x12.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.9938
10+
$0.8060
30+
$0.7113
100+
$0.6182
600+
$0.5620
1200+
$0.5331
Related Products
Welcome back, may I help you?