
* Images are for reference only
SDR0906-103KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR0906-103KL
- JLCPCB Part #
- C2052657
- Package
- SMD-8P,10.5x11mm
- Description
- 100mA 10mH 33Ω 40mA ±10% SMD-8P,10.5x11mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4230
200+
$0.1637
600+
$0.1580
1200+
$0.1551
Welcome back, may I help you?