This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SDR0805-470KL

Extended
Manufacturer
BOURNS
MFR.Part #
SDR0805-470KL
JLCPCB Part #
C2041657
Package
SMD,7.8x7.8mm
Description
1.6A 1A 200mΩ 47uH ±10% SMD,7.8x7.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 29

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 29

In-stock Item Pricing

Qty Unit Price
1+ $0.6165
10+ $0.6037
30+ $0.5940
100+ $0.5844

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons