
* Images are for reference only
SDR0604-471KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR0604-471KL
- JLCPCB Part #
- C2041910
- Package
- SMD,5.8x5.8mm
- Description
- 210mA 3.3Ω 300mA 470uH ±10% SMD,5.8x5.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.4808
10+
$0.4696
30+
$0.4615
100+
$0.4535
Welcome back, may I help you?