
* Images are for reference only
CRL2512-FW-3R90ELF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CRL2512-FW-3R90ELF
- JLCPCB Part #
- C19325710
- Package
- 2512
- Description
- -55℃~+125℃ 1W 3.9Ω Thick Film Resistor ±1% ±200ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1399
200+
$0.8540
500+
$0.8250
1000+
$0.8121
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?