
* Images are for reference only
SDR0503-151KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR0503-151KL
- JLCPCB Part #
- C2046490
- Package
- SMD,4.8x5mm
- Description
- 150uH 2Ω 330mA 400mA ±10% SMD,4.8x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2269
200+
$0.0879
500+
$0.0848
1000+
$0.0832
Related Products
Welcome back, may I help you?