
* Images are for reference only
RLB9012-1R0ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- RLB9012-1R0ML
- JLCPCB Part #
- C7287990
- Package
- Plugin,D=9mm
- Description
- 10A 13mΩ 1uH ±20% 插件,D=9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4619
200+
$0.1844
400+
$0.1783
1000+
$0.1751
Welcome back, may I help you?