
* Images are for reference only
RLB0812-682KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- RLB0812-682KL
- JLCPCB Part #
- C5874935
- Package
- Plugin,D=6.7mm
- Description
- 24Ω 40mA 6.8mH ±10% Plugin,D=6.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3062
200+
$0.1223
400+
$0.1181
800+
$0.1162
Welcome back, may I help you?