
* Images are for reference only
RLB0812-681K4L
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- RLB0812-681K4L
- JLCPCB Part #
- C6649922
- Package
- Plugin,D=6.7mm
- Description
- 140mA 2.9Ω 680uH ±10% Plugin,D=6.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4801
200+
$0.1916
400+
$0.1852
800+
$0.1820