
* Images are for reference only
RL822-4R7K-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- RL822-4R7K-RC
- JLCPCB Part #
- C5874916
- Package
- Plugin,D=8.5mm
- Description
- 2.27A 30mΩ 4.7uH ±10% Plugin,D=8.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8431
200+
$0.3376
500+
$0.3263
1000+
$0.3198
Welcome back, may I help you?