
* Images are for reference only
RL822-1R0K-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- RL822-1R0K-RC
- JLCPCB Part #
- C6649908
- Package
- Plugin,D=8.5mm
- Description
- 13mΩ 1uH 3.71A ±10% Plugin,D=8.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8231
200+
$0.3286
500+
$0.3174
1000+
$0.3125
Welcome back, may I help you?