
* Images are for reference only
RL187-822J-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- RL187-822J-RC
- JLCPCB Part #
- C1333936
- Package
- Plugin,D8xL11.2mm
- Description
- 26Ω 50mA 8.2mH ±5% 插件,D8xL11.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6267
200+
$0.2423
500+
$0.2342
1000+
$0.2310
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?