
* Images are for reference only
PWR4318WR560JE
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PWR4318WR560JE
- JLCPCB Part #
- C4162232
- Package
- 4318
- Description
- -55℃~+155℃ 2W 560mΩ Wirewound Resistor ±5% ±90ppm/℃ 4318 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5495
200+
$0.2127
500+
$0.2063
1500+
$0.2015
Welcome back, may I help you?