
* Images are for reference only
PWR163S-25-47R0FE
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PWR163S-25-47R0FE
- JLCPCB Part #
- C4164470
- Package
- D2PAK
- Description
- -55℃~+155℃ 250V 25W 47Ω Thick Film Resistor ±1% ±100ppm/℃ D2PAK Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4021
10+
$4.5978
30+
$4.1082
100+
$3.6972
Welcome back, may I help you?