This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PV60K3225R2

Extended
Manufacturer
BOURNS
MFR.Part #
PV60K3225R2
JLCPCB Part #
C3260567
Package
SMD
Description
100V 330pF@1kHz 3J 400A 60V 85V SMD Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 38

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2373
200+ $0.0918
500+ $0.0886
1500+ $0.0871
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons