CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. DV60K3225R2
DV60K3225R2
Extended
* Images are for reference only

DV60K3225R2

Attributes
Value
Manufacturer
BOURNS
MFR.Part #
DV60K3225R2
JLCPCB Part #
C1869458
Package
SMD,3.2x2.5mm
Description
100V 100mW 165V 300pF@1kHz 3J 400A 60V 85V SMD,3.2x2.5mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerBOURNS
PackageSMD,3.2x2.5mm
Varistor Voltage100V
Energy3J
Maximum AC Volts60V
Clamping Voltage165V
Rated Wattage100mW
Capacitance300pF@1kHz
Maximum DC Volts85V
Peak Current400A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. DV60K3225R2
DV60K3225R2

* Images are for reference only

DV60K3225R2

Extended
Manufacturer

BOURNS

MFR.Part #
DV60K3225R2
JLCPCB Part #
C1869458
Package
SMD,3.2x2.5mm
Description
100V 100mW 165V 300pF@1kHz 3J 400A 60V 85V SMD,3.2x2.5mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DV60K3225R2

* Images are for reference only

DV60K3225R2

Extended
Manufacturer

BOURNS

MFR.Part #
DV60K3225R2
JLCPCB Part #
C1869458
Package
SMD,3.2x2.5mm
Description
100V 100mW 165V 300pF@1kHz 3J 400A 60V 85V SMD,3.2x2.5mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DV60K3225R2 Specifications

DV60K3225R2 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerBOURNS
PackageSMD,3.2x2.5mm
Varistor Voltage100V
Energy3J
Maximum AC Volts60V
Clamping Voltage165V
Rated Wattage100mW
Capacitance300pF@1kHz
Maximum DC Volts85V
Peak Current400A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DV60K3225R2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DV60K3225R2 Documents

DV60K3225R2 datasheets or manufacturer documentation.

Datasheet: DV60K3225R2 Datasheet (PDF)

DV60K3225R2 Schematic Symbol & PCB Footprint

The DV60K3225R2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.