
* Images are for reference only
PTF60-152A-103B2
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PTF60-152A-103B2
- JLCPCB Part #
- C17410321
- Package
- Plugin
- Description
- 10kΩ 500mW ±20% 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 175
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8634
175+
$4.7348
525+
$4.5757
1050+
$4.4986
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?