
* Images are for reference only
PM528S-820-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PM528S-820-RC
- JLCPCB Part #
- C2051041
- Package
- SMD,5.8x5.8mm
- Description
- 430mΩ 500mA 82uH ±30% SMD,5.8x5.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4947
200+
$0.1918
400+
$0.1854
800+
$0.1821
Related Products
Welcome back, may I help you?