
* Images are for reference only
PM43-3R9M-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PM43-3R9M-RC
- JLCPCB Part #
- C6147989
- Package
- SMD,4.5x4mm
- Description
- 1.98A 2.7A 3.9uH 76mΩ ±20% SMD,4.5x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7993
200+
$0.3197
500+
$0.3084
1500+
$0.3036
Related Products
Welcome back, may I help you?