This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SDR0906-221KL

Extended
Manufacturer
BOURNS
MFR.Part #
SDR0906-221KL
JLCPCB Part #
C5886071
Package
SMD,12.7x10mm
Description
220uH 600mA 800mA 850mΩ ±10% SMD,12.7x10mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 60

Minimum: 1

Full Reel: 600

$0.01

Add To List

Available Order Qty: 60

In-stock Item Pricing

Qty Unit Price
1+ $1.0454
10+ $1.0228
30+ $1.0082
100+ $0.9921
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons