
* Images are for reference only
PM3316-3R3M-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PM3316-3R3M-RC
- JLCPCB Part #
- C2043301
- Package
- SMD,10x12.7mm
- Description
- 15mΩ 3.3uH 5A 6.4A ±20% SMD,10x12.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4725
200+
$0.1829
500+
$0.1764
1000+
$0.1733
Welcome back, may I help you?