
* Images are for reference only
PM2120-101K-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PM2120-101K-RC
- JLCPCB Part #
- C1331311
- Package
- SMD,30.5x25.4mm
- Description
- 100uH 35mΩ 6.1A Unshielded Inductor ±10% SMD,30.5x25.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 58
Minimum: 1
Full Reel: 77
$0.01
Add To List
Available Order Qty: 58
In-stock Item Pricing
Qty Unit Price
1+
$3.5565
10+
$3.0429
30+
$2.7392
77+
$2.4307
462+
$2.2886
1001+
$2.2240
Welcome back, may I help you?