
* Images are for reference only
PM2110-1R0M-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PM2110-1R0M-RC
- JLCPCB Part #
- C6251820
- Package
- SMD,30.5x25.4mm
- Description
- 1uH 22.7A 2mΩ ±20% SMD,30.5x25.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 63
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0517
189+
$0.8188
504+
$0.7915
1008+
$0.7787
Welcome back, may I help you?