
* Images are for reference only
PM2120-1R0M-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PM2120-1R0M-RC
- JLCPCB Part #
- C1335940
- Package
- SMD,25.4x30.5mm
- Description
- 1uH 25.4A 2mΩ ±20% SMD,25.4x30.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 77
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6388
200+
$1.0224
500+
$0.9854
1000+
$0.9677