
* Images are for reference only
PM1608-4R7M-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PM1608-4R7M-RC
- JLCPCB Part #
- C7328205
- Package
- SMD,6.6x4.5mm
- Description
- 1.5A 1.5A 4.7uH 90mΩ ±20% SMD,6.6x4.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0418
200+
$0.8158
600+
$0.7885
1200+
$0.7741
Welcome back, may I help you?