
* Images are for reference only
MF-USML500/6-2
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- MF-USML500/6-2
- JLCPCB Part #
- C3761042
- Package
- 1210
- Description
- -40℃~+85℃ 1.2W 12mΩ 1mΩ 1210 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3896
200+
$0.1509
500+
$0.1456
1000+
$0.1428
Welcome back, may I help you?