This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MF-RG1000-2-14

Extended
Manufacturer
BOURNS
MFR.Part #
MF-RG1000-2-14
JLCPCB Part #
C3762391
Package
Plugin
Description
-40℃~+85℃ 10.2mΩ 3.6W 4mΩ 插件 Resettable Fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8505
200+ $0.3292
500+ $0.3180
1000+ $0.3115

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons