
* Images are for reference only
MF-PSML250/12-2
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- MF-PSML250/12-2
- JLCPCB Part #
- C2153876
- Package
- 0805
- Description
- -40℃~+85℃ 1.25mm 12V 2mm 3mΩ 40mΩ 50A 800mW 0805 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9154
10+
$2.4793
30+
$2.2063
100+
$1.9269
Related Products
Welcome back, may I help you?