
* Images are for reference only
MF-NSMF005/60X-2
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- MF-NSMF005/60X-2
- JLCPCB Part #
- C29219763
- Package
- 1206
- Description
- -40℃~+85℃ 1.5s 10A 150mA 2.8Ω 20Ω 50mA 600mW 60V 1206 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4328
10+
$0.4231
30+
$0.4167
100+
$0.4103
Welcome back, may I help you?