
* Images are for reference only
CW201212-R22G
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CW201212-R22G
- JLCPCB Part #
- C5609441
- Package
- 0805
- Description
- 1.1Ω 220nH 300mA ±2% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6220
200+
$0.2482
500+
$0.2401
1000+
$0.2369
Related Products
Welcome back, may I help you?