
* Images are for reference only
CW161009A-1N8D
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CW161009A-1N8D
- JLCPCB Part #
- C5609432
- Package
- 0603
- Description
- 1.8nH 16@250MHz 45mΩ 700mA 8.5GHz AEC-Q200 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2038
200+
$0.0814
500+
$0.0787
1000+
$0.0772
Related Products
Welcome back, may I help you?