
* Images are for reference only
2037-42-B5LF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 2037-42-B5LF
- JLCPCB Part #
- C3659452
- Package
- Plugin
- Description
- 2 420V 5kA ±15% 插件 Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6024
250+
$0.2336
500+
$0.2255
1000+
$0.2207
Related Products
Welcome back, may I help you?