
53AAA-B28-B20L
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | BOURNS | |
| Package | - | |
| Resistance | 100kΩ | |
| Power(Watts) | 500mW | |
| Tolerance | ±20% | |
| Number of Turns | 1 | |
| Temperature Coefficient | ±1000ppm/℃ |

* Images are for reference only
53AAA-B28-B20L
Extended- Manufacturer
- MFR.Part #
- 53AAA-B28-B20L
- JLCPCB Part #
- C5530755
- Package
- -
- Description
- 1 100kΩ 500mW ±1000ppm/℃ ±20% - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
53AAA-B28-B20L
Extended- Manufacturer
- MFR.Part #
- 53AAA-B28-B20L
- JLCPCB Part #
- C5530755
- Package
- -
- Description
- 1 100kΩ 500mW ±1000ppm/℃ ±20% - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
53AAA-B28-B20L Specifications
53AAA-B28-B20L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | BOURNS | |
| Package | - | |
| Resistance | 100kΩ | |
| Power(Watts) | 500mW | |
| Tolerance | ±20% | |
| Number of Turns | 1 | |
| Temperature Coefficient | ±1000ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 53AAA-B28-B20L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

53AAA-B28-B20L Documents
53AAA-B28-B20L datasheets or manufacturer documentation.
Datasheet: 53AAA-B28-B20L Datasheet (PDF)
53AAA-B28-B20L Schematic Symbol & PCB Footprint
The 53AAA-B28-B20L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.