
* Images are for reference only
CV201210-4R7K
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CV201210-4R7K
- JLCPCB Part #
- C139457
- Package
- 0805
- Description
- 1Ω 30mA 35MHz 4.7uH 45@10MHz ±10% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.0532
100+
$0.0419
300+
$0.0365
2000+
$0.0323
4000+
$0.0289
10000+
$0.0271
Related Products
Welcome back, may I help you?