
* Images are for reference only
CRT1206AFY-1001ELF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CRT1206AFY-1001ELF
- JLCPCB Part #
- C42021243
- Package
- 1206
- Description
- -55℃~+155℃ 100kΩ 200V 250mW Thin Film Resistor ±1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 440
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 440
In-stock Item Pricing
Qty Unit Price
1+
$0.1197
50+
$0.0967
150+
$0.0851
500+
$0.0764
2500+
$0.0695
5000+
$0.0659
Welcome back, may I help you?