
* Images are for reference only
CRM2512-JW-330ELF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CRM2512-JW-330ELF
- JLCPCB Part #
- C49674207
- Package
- 2512
- Description
- -55℃~+155℃ 2W 300V 33Ω Thick Film Resistor ±200ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$0.2032
50+
$0.1988
150+
$0.1959
500+
$0.1930
Welcome back, may I help you?