
* Images are for reference only
CRM1206AFX-3302ELF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CRM1206AFX-3302ELF
- JLCPCB Part #
- C19947116
- Package
- 1206
- Description
- -55℃~+155℃ 33kΩ 500mW Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 99
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0905
200+
$0.0362
500+
$0.0349
1000+
$0.0344
Related Products
Welcome back, may I help you?