
* Images are for reference only
7112-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 7112-RC
- JLCPCB Part #
- C7032649
- Package
- -
- Description
- -55℃~+105℃ 2 2A 50mΩ - Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 108
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1507
216+
$2.0552
540+
$1.9874
972+
$1.9535
Welcome back, may I help you?