
* Images are for reference only
CR0402-FX-2700GLF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CR0402-FX-2700GLF
- JLCPCB Part #
- C49680721
- Package
- 0402
- Description
- -55℃~+155℃ 270Ω 50V 62.5mW Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 180
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 174
In-stock Item Pricing
Qty Unit Price
1+
$0.0114
500+
$0.0091
1500+
$0.0078
10000+
$0.0070
20000+
$0.0063
50000+
$0.0060
Welcome back, may I help you?