
* Images are for reference only
73F333AF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 73F333AF
- JLCPCB Part #
- C19370658
- Package
- Plugin,D12.7xL15.9mm
- Description
- 1.3MHz 100@250kHz 125mA 15.1Ω 3.3mH ±5% Plugin,D12.7xL15.9mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7166
216+
$1.8819
504+
$1.8192
1008+
$1.7886