This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMF-SDP35-2

Extended
Manufacturer
BOURNS
MFR.Part #
CMF-SDP35-2
JLCPCB Part #
C913188
Package
SMD-4P,11x9mm
Description
-40℃~+125℃ 110mA 230mA 4.6A SMD-4P,11x9mm Resettable Fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 350

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6037
350+ $0.2345
700+ $0.2264
1050+ $0.2216
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons