
* Images are for reference only
CHP0603QFX-1001ELF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CHP0603QFX-1001ELF
- JLCPCB Part #
- C7107135
- Package
- 0603
- Description
- -55℃~+155℃ 1kΩ 333mW Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.2040
50+
$0.1636
150+
$0.1464
500+
$0.1248
2500+
$0.1153
5000+
$0.1095
Related Products
Welcome back, may I help you?