
* Images are for reference only
CFN0402-FX-R010ELF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CFN0402-FX-R010ELF
- JLCPCB Part #
- C4055215
- Package
- 0402
- Description
- -55℃~+125℃ 10mΩ 250mW ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1674
200+
$0.0649
500+
$0.0625
1000+
$0.0614
Welcome back, may I help you?