
* Images are for reference only
CE201210-3N3J
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CE201210-3N3J
- JLCPCB Part #
- C2047326
- Package
- 0805
- Description
- 130mΩ 16@100MHz 3.3nH 300mA 4GHz ±5% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 766
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0314
200+
$0.0121
500+
$0.0117
1000+
$0.0115
Related Products
Welcome back, may I help you?